
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 48 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 500mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,77840 € | 1.288,92 € |
| Unit Price without VAT: | 25,77840 € |
|---|---|
| Unit Price with VAT: | 30,67630 € |

