Image for IPR5SAD5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPR5SAD5

DigiKey Part Number
IPR5SAD5-ND
Manufacturer
Manufacturer Product Number
IPR5SAD5
Description
SWITCH PUSH SPDT 0.5A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Yellow
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Features
Tactile Feedback
Circuit
Panel Cutout Dimensions
Circular - 13.60mm Dia
Switch Function
On-Mom
Operating Temperature
-40°C ~ 125°C
Current Rating (Amps)
500mA (AC), 200mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
48 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5023,04560 €1.152,28 €
Manufacturers Standard Package
Unit Price without VAT:23,04560 €
Unit Price with VAT:27,42426 €