
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function On-Mom | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) 500mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,11000 € | 42,11 € |
| 10 | 36,32700 € | 363,27 € |
| 25 | 34,24480 € | 856,12 € |
| 50 | 32,74580 € | 1.637,29 € |
| 100 | 31,31010 € | 3.131,01 € |
| 250 | 29,50392 € | 7.375,98 € |
| Unit Price without VAT: | 42,11000 € |
|---|---|
| Unit Price with VAT: | 50,11090 € |



