
IPR3SADBL0B | |
|---|---|
DigiKey Part Number | 679-IPR3SADBL0B-ND |
Manufacturer | |
Manufacturer Product Number | IPR3SADBL0B |
Description | PUSHBUTTON SWITCH FD DBLE ICON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC), 5A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,10220 € | 1.655,11 € |
| Unit Price without VAT: | 33,10220 € |
|---|---|
| Unit Price with VAT: | 39,39162 € |

