
IPR3SAD5L0Y | |
|---|---|
DigiKey Part Number | IPR3SAD5L0Y-ND |
Manufacturer | |
Manufacturer Product Number | IPR3SAD5L0Y |
Description | SWITCH PUSH SPST-NO 0.5A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC), 200mA (DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 125°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,81000 € | 28,81 € |
| 10 | 24,85800 € | 248,58 € |
| 25 | 23,43480 € | 585,87 € |
| 50 | 22,41080 € | 1.120,54 € |
| 100 | 21,42950 € | 2.142,95 € |
| 250 | 20,19520 € | 5.048,80 € |
| Unit Price without VAT: | 28,81000 € |
|---|---|
| Unit Price with VAT: | 34,28390 € |

