Image for IPR3FAD3L0Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPR3FAD3L0Y

DigiKey Part Number
IPR3FAD3L0Y-ND
Manufacturer
Manufacturer Product Number
IPR3FAD3L0Y
Description
SWITCH PUSH SPST-NO 0.5A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Illumination Type, Color
LED, Yellow
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Panel Mount, Front
Termination Style
Wire Leads
Type
Standard, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Tactile Feedback
Switch Function
Off-Mom
Panel Cutout Dimensions
Circular - 13.60mm Dia
Current Rating (Amps)
500mA (AC), 200mA (DC)
Operating Temperature
-40°C ~ 125°C
Voltage Rating - AC
48 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
48 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2526,62520 €665,63 €
Manufacturers Standard Package
Unit Price without VAT:26,62520 €
Unit Price with VAT:31,68399 €