




IPR3FAD2L0G | |
|---|---|
DigiKey Part Number | 679-1144-ND |
Manufacturer | |
Manufacturer Product Number | IPR3FAD2L0G |
Description | SWITCH PUSH SPST-NO 0.5A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | IPR3FAD2L0G Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Tactile Feedback |
Switch Function Off-Mom | Panel Cutout Dimensions Circular - 13.60mm Dia |
Current Rating (Amps) 500mA (AC), 200mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage Rating - AC 48 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,25000 € | 27,25 € |
| 10 | 23,50800 € | 235,08 € |
| 25 | 22,16280 € | 554,07 € |
| 50 | 21,19420 € | 1.059,71 € |
| 100 | 20,26650 € | 2.026,65 € |
| 250 | 19,09920 € | 4.774,80 € |
| Unit Price without VAT: | 27,25000 € |
|---|---|
| Unit Price with VAT: | 32,42750 € |






