
IPR3FAD2L0B | |
|---|---|
DigiKey Part Number | IPR3FAD2L0B-ND |
Manufacturer | |
Manufacturer Product Number | IPR3FAD2L0B |
Description | SWITCH PUSH SPST-NO 0.5A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | IPR3FAD2L0B Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.5 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Tactile Feedback |
Switch Function Off-Mom | Panel Cutout Dimensions Circular - 13.60mm Dia |
Current Rating (Amps) 500mA (AC), 200mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage Rating - AC 48 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,69440 € | 992,36 € |
| Unit Price without VAT: | 39,69440 € |
|---|---|
| Unit Price with VAT: | 47,23634 € |

