
IPR1FAD9L0Y | |
|---|---|
DigiKey Part Number | 679-IPR1FAD9L0Y-ND |
Manufacturer | |
Manufacturer Product Number | IPR1FAD9L0Y |
Description | PUSHBUTTON SWITCH FD DBLE ICON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 2A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Orange | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,13520 € | 803,38 € |
| Unit Price without VAT: | 32,13520 € |
|---|---|
| Unit Price with VAT: | 38,24089 € |

