
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 2A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,15760 € | 853,94 € |
| Unit Price without VAT: | 34,15760 € |
|---|---|
| Unit Price with VAT: | 40,64754 € |

