
IPR1FAD2L0Y | |
|---|---|
DigiKey Part Number | IPR1FAD2L0Y-ND |
Manufacturer | |
Manufacturer Product Number | IPR1FAD2L0Y |
Description | SWITCH PUSHBUTTON SPST 4A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function Off-On | Panel Cutout Dimensions Circular - 13.60mm Dia |
Current Rating (Amps) 2A (AC), 4A (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,97720 € | 999,43 € |
| Unit Price without VAT: | 39,97720 € |
|---|---|
| Unit Price with VAT: | 47,57287 € |

