
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 2A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,73620 € | 1.436,81 € |
| Unit Price without VAT: | 28,73620 € |
|---|---|
| Unit Price with VAT: | 34,19608 € |

