
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 48 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 500mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,60080 € | 615,02 € |
| Unit Price without VAT: | 24,60080 € |
|---|---|
| Unit Price with VAT: | 29,27495 € |

