
IPC1SAD7/1L0G | |
|---|---|
DigiKey Part Number | 679-IPC1SAD7/1L0G-ND |
Manufacturer | |
Manufacturer Product Number | IPC1SAD7/1L0G |
Description | PUSHBUTTON SWITCH FD DBLE ICON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-On | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 2A (AC), 4A (DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,48440 € | 862,11 € |
| Unit Price without VAT: | 34,48440 € |
|---|---|
| Unit Price with VAT: | 41,03644 € |

