Pushbutton Switch SPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC1FAD6

DigiKey Part Number
679-1136-ND
Manufacturer
Manufacturer Product Number
IPC1FAD6
Description
SWITCH PUSHBUTTON SPST 4A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
12 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Circular - 13.60mm Dia
Switch Function
Off-On
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
2A (AC), 4A (DC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,79000 €36,79 €
1031,73700 €317,37 €
2529,91920 €747,98 €
5028,61040 €1.430,52 €
10027,35660 €2.735,66 €
25025,77924 €6.444,81 €
Manufacturers Standard Package
Unit Price without VAT:36,79000 €
Unit Price with VAT:43,78010 €