
ILR3SAD5L0Y | |
|---|---|
DigiKey Part Number | 679-ILR3SAD5L0Y-ND |
Manufacturer | |
Manufacturer Product Number | ILR3SAD5L0Y |
Description | PUSHBUTTON SWITCH FD DBLE ICON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Yellow |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,54280 € | 663,57 € |
| Unit Price without VAT: | 26,54280 € |
|---|---|
| Unit Price with VAT: | 31,58593 € |

