
ILR3FADA | |
|---|---|
DigiKey Part Number | 679-ILR3FADA-ND |
Manufacturer | |
Manufacturer Product Number | ILR3FADA |
Description | PUSHBUTTON SWITCH FD DBLE ICON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A (DC) |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Domed |
Packaging Bulk | Color - Actuator/Cap Chrome |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,15840 € | 653,96 € |
| Unit Price without VAT: | 26,15840 € |
|---|---|
| Unit Price with VAT: | 31,12850 € |

