
ILP3FAD2L0Y | |
|---|---|
DigiKey Part Number | 679-3163-ND |
Manufacturer | |
Manufacturer Product Number | ILP3FAD2L0Y |
Description | SWITCH PUSHBUTTON SPST-NO 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Yellow |
Packaging Bulk | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 200,000 Cycles |
Actuator Type Round, Button | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,56000 € | 614,00 € |
| Unit Price without VAT: | 24,56000 € |
|---|---|
| Unit Price with VAT: | 29,22640 € |

