Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILP3FAD2L0B

DigiKey Part Number
679-3167-ND
Manufacturer
Manufacturer Product Number
ILP3FAD2L0B
Description
SWITCH PUSHBUTTON SPST-NO 2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Black
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
3.2 VDC
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard, Illuminated
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Circular - 13.60mm Dia
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
2A (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
24 V
Electrical Life
200,000 Cycles
Actuator Type
Round, Button
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,94000 €34,94 €
1030,14100 €301,41 €
2528,41520 €710,38 €
5027,17220 €1.358,61 €
10025,98160 €2.598,16 €
25024,48392 €6.120,98 €
Manufacturers Standard Package
Unit Price without VAT:34,94000 €
Unit Price with VAT:41,57860 €