
IKD0403000 | |
|---|---|
DigiKey Part Number | 679-IKD0403000-ND |
Manufacturer | |
Manufacturer Product Number | IKD0403000 |
Description | DIP SWITCH IKD 24VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.118" (3.00mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 0.437" (11.10mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 2,15675 € | 543,50 € |
| Unit Price without VAT: | 2,15675 € |
|---|---|
| Unit Price with VAT: | 2,56653 € |



