Image for IHSH36F6101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHSH36F6101

DigiKey Part Number
679-IHSH36F6101-ND
Manufacturer
Manufacturer Product Number
IHSH36F6101
Description
PUSHBUTTON SWITCH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Pushbutton Hall Effect Switch 50mA 24 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
Single
Switch Function
Off-Mom
Supply Voltage
3.5 ~ 24VDC
Supply Current
Varies by Supply Voltage
Voltage - Output (Max)
24 V
Current - Output (Max)
50mA
Actuator Type
Round Button
Actuator Color
Red
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Operating Temperature
-40°C ~ 85°C
Body Color
Black
Travel Range
1.8mm
Operating Force
612gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2557,79880 €1.444,97 €
Manufacturers Standard Package
Unit Price without VAT:57,79880 €
Unit Price with VAT:68,78057 €