Image for IHLR015XF5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLR015XF5

DigiKey Part Number
IHLR015XF5-ND
Manufacturer
Manufacturer Product Number
IHLR015XF5
Description
SWITCH PUSH HALL EFF 1.25MA 4.5V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Pushbutton Hall Effect Switch 1.25mA 4.5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.25mA
Manufacturer
APEM Inc.
Actuator Type
Round Button
Series
Actuator Color
Yellow
Packaging
Tray
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Termination Style
Wire Leads
Circuit
Single
Mounting Type
Panel Mount, Front
Switch Function
Proportional Linear Output
Operating Temperature
-40°C ~ 85°C
Supply Voltage
4.5 ~ 5.5VDC
Body Color
Black
Supply Current
9mA - Max
Travel Range
4.0mm
Voltage - Output (Max)
4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2581,19040 €2.029,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,19040 €
Unit Price with VAT:96,61658 €