
Category | Current - Output (Max) 1.25mA |
Manufacturer APEM Inc. | Actuator Type Round Button |
Series | Actuator Color Green |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Termination Style Wire Leads |
Circuit Single | Mounting Type Panel Mount, Front |
Switch Function Proportional Linear Output | Operating Temperature -40°C ~ 85°C |
Supply Voltage 4.5 ~ 5.5VDC | Body Color Black |
Supply Current 9mA - Max | Travel Range 4.0mm |
Voltage - Output (Max) 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 78,01360 € | 1.950,34 € |
| Unit Price without VAT: | 78,01360 € |
|---|---|
| Unit Price with VAT: | 92,83618 € |

