
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | Single | |
Switch Function | Proportional Linear Output | |
Supply Voltage | 4.5 ~ 5.5VDC | |
Supply Current | 9mA - Max | |
Voltage - Output (Max) | 4.5 V | |
Current - Output (Max) | 1.25mA | |
Actuator Type | Round Button | |
Actuator Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Wire Leads | |
Mounting Type | Panel Mount, Front | |
Operating Temperature | -40°C ~ 85°C | |
Body Color | Black | |
Travel Range | 4.0mm | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 123,96480 € | 3.099,12 € |
| Unit Price without VAT: | 123,96480 € |
|---|---|
| Unit Price with VAT: | 147,51811 € |

