Image for IFB3Z1AD200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFB3Z1AD200

DigiKey Part Number
IFB3Z1AD200-ND
Manufacturer
Manufacturer Product Number
IFB3Z1AD200
Description
SWITCH PUSH SPST-NO 0.4A 32V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
50 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Obsolete
Termination Style
Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP54 - Dust Protected, Water Resistant
Type
Standard
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
400mA (AC), 100mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
32 V
Electrical Life
500,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.