ICR3SAD2104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 2.195
Unit Price: 30,86000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 21,73640 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 21,73640 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 18,67900 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 1.045
Unit Price: 22,85000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 26,82000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 21,43620 €
Datasheet
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR3SAD2104

DigiKey Part Number
679-3078-ND
Manufacturer
Manufacturer Product Number
ICR3SAD2104
Description
SWITCH PUSH SPST-NO 5A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
500mA (AC), 5A (DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5017,86700 €893,35 €
Manufacturers Standard Package
Unit Price without VAT:17,86700 €
Unit Price with VAT:21,26173 €