Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAR5F1500

DigiKey Part Number
IAR5F1500-ND
Manufacturer
Manufacturer Product Number
IAR5F1500
Description
SWITCH PUSHBUTTON SPDT 2A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Tactile Feedback
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,41000 €25,41 €
1021,92700 €219,27 €
2520,67160 €516,79 €
5019,76860 €988,43 €
10018,90330 €1.890,33 €
25017,81484 €4.453,71 €
Manufacturers Standard Package
Unit Price without VAT:25,41000 €
Unit Price with VAT:30,23790 €