



HTW-00-RED | |
|---|---|
DigiKey Part Number | 679-2285-ND |
Manufacturer | |
Manufacturer Product Number | HTW-00-RED |
Description | SWITCH THUMBWHEEL HALL EFFECT |
Customer Reference | |
Detailed Description | Thumbwheel, 1 - Axis Analog (Hall Effect) Output |
Category | Voltage - Supply 5VDC |
Manufacturer APEM Inc. | Mounting Type Panel Mount |
Series | Termination Style Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 36.45mm x 16.05mm |
Type Thumbwheel, 1 - Axis | Features Red Actuator |
Actuator Type Thumbwheel | Mechanical Life 5,000,000 Cycles |
Switch Function 2-Way Directional | Operating Force 80gf |
Output Analog (Hall Effect) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TW01RED13 | APEM Inc. | 0 | 679-TW01RED13-ND | 0,00000 € | Similar |


