
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbwheel, 1 - Axis | |
Actuator Type | Thumbwheel | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -30°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Illuminated, White Actuator | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 135,36750 € | 2.707,35 € |
| Unit Price without VAT: | 135,36750 € |
|---|---|
| Unit Price with VAT: | 161,08733 € |

