cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRK202E0

DigiKey Part Number
679-HRK202E0-ND
Manufacturer
Manufacturer Product Number
HRK202E0
Description
THUMBSTICK JOYSTICK HR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thumbwheel, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbwheel, 1 - Axis
Actuator Type
Thumbwheel
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads with Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Mechanical Life
5,000,000 Cycles
Electrical Life
5,000,000 Cycles
Operating Force
204gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20122,07600 €2.441,52 €
Manufacturers Standard Package
Unit Price without VAT:122,07600 €
Unit Price with VAT:145,27044 €