
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | 4 Pushbuttons, 2-Way Thumbwheel, Index Trigger | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 71.40mm Dia | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 1427gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.010,69000 € | 1.010,69 € |
| 5 | 881,26800 € | 4.406,34 € |
| Unit Price without VAT: | 1.010,69000 € |
|---|---|
| Unit Price with VAT: | 1.202,72110 € |

