
Category | Output Digital (Hall Effect Over USB Interface) |
Manufacturer APEM Inc. | Voltage - Supply 5VDC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Joystick, 3 - Axis | Panel Cutout Dimensions Circular - 35.56mm Dia |
Actuator Type Joystick | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function 2-Way Rotational, 360° Directional | Mechanical Life 10,000,000 Cycles |
Functions, Extra 2 Pushbuttons | Operating Force 280gf |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HF45S10U | APEM Inc. | 86 | 1040-1022-ND | 249,81000 € | Direct |


