
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Rotational, 360° Directional | |
Functions, Extra | 1 Pushbutton | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | Circular - 41.66mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 286gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 423,31000 € | 2.116,55 € |
| Unit Price without VAT: | 423,31000 € |
|---|---|
| Unit Price with VAT: | 503,73890 € |

