Joystick, 2 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFX2-22S10

DigiKey Part Number
679-2270-ND
Manufacturer
Manufacturer Product Number
HFX2-22S10
Description
SWITCH JOYSTICK HALL EFFECT
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog (Hall Effect)
Manufacturer
APEM Inc.
Voltage - Supply
5VDC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Joystick, 2 - Axis
Panel Cutout Dimensions
Circular - 46.00mm Dia
Actuator Type
Joystick
Ingress Protection
IP65 - Dust Tight, Water Resistant
Switch Function
360° Directional
Mechanical Life
10,000,000 Cycles
Functions, Extra
1 Pushbutton
Operating Force
350gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.