Image for HFX10S00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFX10S00

DigiKey Part Number
679-HFX10S00-ND
Manufacturer
Manufacturer Product Number
HFX10S00
Description
FINGERTIP JOYSTICK HFX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Ball Tip
Switch Function
360° Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Resistance
6 Ohms
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Circular - 35.56mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Mechanical Life
3,000,000 Cycles
Electrical Life
-
Operating Force
280gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5269,31200 €1.346,56 €
Unit Price without VAT:269,31200 €
Unit Price with VAT:320,48128 €