Image for HFX10R12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFX10R12

DigiKey Part Number
679-HFX10R12-ND
Manufacturer
Manufacturer Product Number
HFX10R12
Description
FINGERTIP JOYSTICK HFX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
APEM Inc.
Resistance
6 Ohms
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
Joystick, 2 - Axis
Panel Cutout Dimensions
Circular - 41.66mm Dia
Actuator Type
Ball Tip
Ingress Protection
IP65 - Dust Tight, Water Resistant
Switch Function
360° Directional
Mechanical Life
3,000,000 Cycles
Output
Analog (Hall Effect)
Operating Force
280gf
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5269,31200 €1.346,56 €
Unit Price without VAT:269,31200 €
Unit Price with VAT:320,48128 €