
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Rotational, 360° Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Resistance | 2 Ohms | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 41.28mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 280gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 326,95600 € | 1.634,78 € |
| Unit Price without VAT: | 326,95600 € |
|---|---|
| Unit Price with VAT: | 389,07764 € |

