HF50S10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HF50S10
HF50S10
HF50S10

HF50S10

DigiKey Part Number
679-3651-ND
Manufacturer
Manufacturer Product Number
HF50S10
Description
SWITCH JOYSTICK HALL EFFECT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Joystick
Switch Function
2-Way Rotational, 360° Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Panel Cutout Dimensions
Circular - 41.28mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
280gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1303,97000 €303,97 €
5265,10200 €1.325,51 €
10249,89400 €2.498,94 €
25231,08160 €5.777,04 €
Manufacturers Standard Package
Unit Price without VAT:303,97000 €
Unit Price with VAT:361,72430 €