Joystick, 3 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 3 - Axis Analog (Hall Effect) Output
1040-1118-ND
1040-1118-ND

HF45P10

DigiKey Part Number
1040-1118-ND
Manufacturer
Manufacturer Product Number
HF45P10
Description
SWITCH JOYSTICK HALL EFFECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Joystick
Switch Function
2-Way Rotational, 4-Way Directional
Functions, Extra
2 Pushbuttons
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Panel Cutout Dimensions
Circular - 41.28mm Dia
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
280gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1314,65000 €314,65 €
5274,41200 €1.372,06 €
10258,67100 €2.586,71 €
25239,19680 €5.979,92 €
Manufacturers Standard Package
Unit Price without VAT:314,65000 €
Unit Price with VAT:374,43350 €