Joystick, 2 - Axis Digital (Hall Effect Over CANbus Interface) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 2 - Axis Digital (Hall Effect Over CANbus Interface) Output
HF3396
HF3396

HF3396

DigiKey Part Number
679-3752-ND
Manufacturer
Manufacturer Product Number
HF3396
Description
SWITCH JOYSTICK HALL EFFECT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Hall Effect Over CANbus Interface) Output
Datasheet
 Datasheet
EDA/CAD Models
HF3396 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
360° Directional
Functions, Extra
-
Output
Digital (Hall Effect Over CANbus Interface)
Voltage - Supply
6 ~ 35VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads with Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 41.28mm Dia
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
280gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1374,72000 €374,72 €
5326,78800 €1.633,94 €
10308,03600 €3.080,36 €
25284,83680 €7.120,92 €
Manufacturers Standard Package
Unit Price without VAT:374,72000 €
Unit Price with VAT:445,91680 €