




HF3395 | |
|---|---|
DigiKey Part Number | 679-3751-ND |
Manufacturer | |
Manufacturer Product Number | HF3395 |
Description | SWITCH JOYSTICK HALL EFFECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Digital (Hall Effect Over CANbus Interface) Output |
Datasheet | Datasheet |
EDA/CAD Models | HF3395 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Rotational, 360° Directional | |
Functions, Extra | - | |
Output | Digital (Hall Effect Over CANbus Interface) | |
Voltage - Supply | 6 ~ 35VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 41.28mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 280gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,78000 € | 484,78 € |
| 5 | 422,76000 € | 2.113,80 € |
| 10 | 398,49200 € | 3.984,92 € |
| Unit Price without VAT: | 484,78000 € |
|---|---|
| Unit Price with VAT: | 576,88820 € |

