Image for HF10S10U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF10S10U

DigiKey Part Number
679-HF10S10U-ND
Manufacturer
Manufacturer Product Number
HF10S10U
Description
FINGERTIP JOYSTICK HF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Hall Effect Over USB Interface) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
APEM Inc.
Resistance
2 Ohms
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Joystick, 2 - Axis
Panel Cutout Dimensions
Circular - 41.28mm Dia
Actuator Type
Ball Tip
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
360° Directional
Mechanical Life
5,000,000 Cycles
Output
Digital (Hall Effect Over USB Interface)
Operating Force
280gf
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5278,45600 €1.392,28 €
Unit Price without VAT:278,45600 €
Unit Price with VAT:331,36264 €