



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Ball Tip | |
Switch Function | 360° Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Panel Cutout Dimensions | Circular - 41.28mm Dia | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 280gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,70000 € | 184,70 € |
| 5 | 161,09600 € | 805,48 € |
| 10 | 151,86100 € | 1.518,61 € |
| 25 | 140,43600 € | 3.510,90 € |
| 50 | 134,63460 € | 6.731,73 € |
| Unit Price without VAT: | 184,70000 € |
|---|---|
| Unit Price with VAT: | 219,79300 € |





