
HB130C2NBBRA | |
|---|---|
DigiKey Part Number | HB130C2NBBRA-ND |
Manufacturer | |
Manufacturer Product Number | HB130C2NBBRA |
Description | SWITCH ROCKER SPDT 20A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black, Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP42 | |
Features | Two-Tone Rocker | |
Panel Cutout Dimensions | Rectangular - 28.60mm x 13.59mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | CSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |

