
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 3A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 5.10mm | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 2.20mm | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,97080 € | 948,54 € |
| Unit Price without VAT: | 18,97080 € |
|---|---|
| Unit Price with VAT: | 22,57525 € |

