
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 5.10mm |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.20mm |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,14920 € | 557,46 € |
| Unit Price without VAT: | 11,14920 € |
|---|---|
| Unit Price with VAT: | 13,26755 € |

