



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 4.70mm | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 2.20mm | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,95000 € | 15,95 € |
10 | 13,18200 € | 131,82 € |
50 | 11,56200 € | 578,10 € |
100 | 10,96290 € | 1.096,29 € |
250 | 10,26452 € | 2.566,13 € |
500 | 9,80444 € | 4.902,22 € |
Unit Price without VAT: | 15,95000 € |
---|---|
Unit Price with VAT: | 18,98050 € |