Similar

Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 5.10mm |
Series | Contact Material Silver (Ag) |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -30°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Switch Function On-Off-On | Switch Travel 2.20mm |
Current Rating (Amps) 3A (DC) | Electrical Life 40,000 Cycles |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500SSP3S1M6QEA | E-Switch | 4.993 | 500SSP3S1M6QEA-ND | 3,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,46000 € | 473,00 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |


