
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 5.10mm |
Series | Contact Material Silver (Ag) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -30°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Switch Function On-On | Switch Travel 2.20mm |
Current Rating (Amps) 3A (DC) | Electrical Life 40,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,20360 € | 460,18 € |
| Unit Price without VAT: | 9,20360 € |
|---|---|
| Unit Price with VAT: | 10,95228 € |

