



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbstick, 1 - Axis | |
Actuator Type | Winged Hat | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 25.65mm Dia | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Red Actuator | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 260/360gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,43000 € | 246,43 € |
| 5 | 214,92800 € | 1.074,64 € |
| 10 | 169,04600 € | 1.690,46 € |
| 25 | 167,82040 € | 4.195,51 € |
| Unit Price without VAT: | 246,43000 € |
|---|---|
| Unit Price with VAT: | 293,25170 € |

